
The AI-3018-TWT-R is a 12V DC power switch with a current rating of 13mA. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The device is designed for through hole mounting and has a nominal supply voltage of 12V. The AI-3018-TWT-R is lead free and has a contact plating of tin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-3018-TWT-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Current Rating | 13mA |
| Diameter | 30mm |
| Frequency | 1.8kHz |
| Height | 17.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 18mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 18mA |
| Package Quantity | 140 |
| Packaging | Bulk |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-3018-TWT-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
