Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PROJECTS UNLIMITED
AI-3035
Datasheet
Projects Unlimited
AI-3035
Obsolete
Buzzer Piezo 3VDC 3.5KHZ Pcb
Electromechanical
Audio Components
Electromechanical
Audio Components
Speakers
Dynamic & Piezo
Buzzer Piezo 3VDC 3.5KHZ Pcb
Frequency
3.5kHz
Voltage Rating
3V
Mounting
Panel, Flanges
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Frequency
3.5kHz
Input Type
DC
Mount
Panel, Flanges
Packaging
Tray
Series
AI
Voltage Rating
3V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account