
30mm diameter, 20mm height through-hole mounted audio piezo indicator with a 3.5kHz frequency. Features tin contact plating and PC pin termination. Operates with DC input, rated for 3V, with a minimum supply voltage of 2V DC and a maximum of 5V DC. Draws a maximum supply current of 9mA. Suitable for temperatures from -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-3035-TWT-3V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Current Rating | 9mA |
| Diameter | 30mm |
| Frequency | 3.5kHz |
| Height | 20mm |
| Input Type | DC |
| Length | 30mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 2V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 3V |
| Operating Supply Current | 9mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-3035-TWT-3V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
