Projects Unlimited AI-3039 technical specifications.
| Package/Case | Radial |
| Frequency | 3.9kHz |
| Input Type | DC |
| Mount | Through Hole |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-3039 to view detailed technical specifications.
No datasheet is available for this part.