
The AI-3039-TWT-12V-R relay has a contact plating of tin and a nominal supply voltage of 12V. It operates within a temperature range of -20°C to 80°C and has a maximum supply current of 15mA. The relay is available in a package quantity of 50 and is packaged in a tray. It has a diameter, length, and width of 30mm, and a height of 20mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-3039-TWT-12V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Current Rating | 15mA |
| Diameter | 30mm |
| Frequency | 3.9kHz |
| Height | 20mm |
| Input Type | DC |
| Length | 30mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 15mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | Yes |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-3039-TWT-12V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
