Projects Unlimited AI-3120D technical specifications.
| Diameter | 43.5mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Mount | Panel |
| Self Resonant Frequency | 2.9kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-3120D to view detailed technical specifications.
No datasheet is available for this part.