
Audio Indicators & Alerts 9VDC 8MA 105DBA 3500HZ
Projects Unlimited AI-3135-TF-LW100-R technical specifications.
| Current Rating | 8mA |
| Diameter | 31mm |
| Frequency | 3.5kHz |
| Height | 14mm |
| Input Type | DC |
| Length | 51.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Mount | Flanges, Panel, Chassis Mount |
| Nominal Supply Voltage (DC) | 9V |
| Operating Supply Current | 8mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 9V |
| DC Rated Voltage | 9V |
| Washable | No |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-3135-TF-LW100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
