
Audio piezo indicator with a 3V to 28V DC input range and 5mA current rating. Features a 4.5kHz self-resonant frequency and operates within a -20°C to 60°C temperature range. Designed for panel mounting with flanges, this black indicator has a 32mm diameter and 10.8mm height, utilizing wire lead termination.
Projects Unlimited AI-3245-TF-LW95-R technical specifications.
| Bandwidth | 4.5kHz |
| Color | Black |
| Current Rating | 5mA |
| Depth | 22mm |
| Diameter | 32mm |
| Frequency | 4.5kHz |
| Height | 10.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Flanges, Panel |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 5mA |
| Package Quantity | 252 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4.5kHz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-3245-TF-LW95-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
