
The AI-3435-TF-LW140-R is a 12V DC input panel mount audio component with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a nominal supply voltage of 12V and an operating supply current of 5mA. The component is available in bulk packaging with 140 units per package and features wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-3435-TF-LW140-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5mA |
| Diameter | 33.7mm |
| Frequency | 3.5kHz |
| Height | 14.5mm |
| Input Type | DC |
| Length | 55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 5mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 3V |
| Mount | Flanges, Panel |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 5mA |
| Package Quantity | 140 |
| Packaging | Bulk |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 33.7mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-3435-TF-LW140-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
