The AI-3629-P-FP-100V-R is a dynamic speaker designed for flush panel mounting, with a maximum operating temperature range of -20°C to 60°C. It operates on a 110V supply and has a maximum operating current of 60mA. The speaker is packaged in bulk and features a screw termination. It is suitable for use in audio applications with a frequency response of up to 2.9kHz.
Checking distributor stock and pricing after the page loads.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Panel |
| Operating Supply Current | 60mA |
| Packaging | Bulk |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 110V |
| RoHS | Compliant |