
Panel-mount audio piezo buzzer with a 4-28V DC input range and 3.6kHz frequency. Features a 37.8mm diameter, 23.5mm height, and 36.5mm width, with screw termination and tin plating. Operates within a -30°C to 80°C temperature range, drawing a maximum of 8mA. Supplied in bulk packaging.
Projects Unlimited AI-3736-P-C28-R technical specifications.
| Contact Plating | Tin |
| Current Rating | 8mA |
| Diameter | 37.8mm |
| Frequency | 3.6kHz |
| Height | 23.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 4V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 8mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.6kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-3736-P-C28-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.