
Audio Indicators & Alerts PZ 105dB2800HZ 28VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 18mA |
| Diameter | 43mm |
| Frequency | 2.8kHz |
| Height | 33mm |
| Input Current | 18mA |
| Input Type | DC |
| Length | 43mm |
| Mount | Panel |
| Packaging | Tray |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
