
This 8mA DC input component is designed for use in audio applications. It features a through hole mount and a maximum operating temperature of 85°C. The component is rated for use with a nominal supply voltage of 12V and a maximum supply voltage of 20V. It has a self resonant frequency of 3.3kHz and a voltage rating of 12V. The component is lead free and packaged in bulk quantities.
Projects Unlimited AI-4033-TWT-R technical specifications.
| Contact Plating | Gold |
| Current Rating | 8mA |
| Frequency | 3.3kHz |
| Height | 8.1mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 8mA |
| Package Quantity | 126 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.3kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4033-TWT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
