
Panel-mount audio indicator operating at 12VDC, featuring a 1.9kHz frequency and 81dBA sound output. This component offers a wide operating temperature range from -30°C to 85°C and accepts DC input voltage between 6V and 28V. Termination is via screw, with a black housing and tin-plated contacts.
Projects Unlimited AI-4219-P-C28-R technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 8mA |
| Diameter | 42.5mm |
| Frequency | 1.9kHz |
| Height | 32.5mm |
| Input Current | 8mA |
| Input Type | DC |
| Length | 42.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 6V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 8mA |
| Package Quantity | 40 |
| Packaging | Bulk |
| Self Resonant Frequency | 1.9kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4219-P-C28-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
