
Panel-mount audio piezo buzzer with a 6-28V DC input range and 10mA operating current. Features a 2.8kHz frequency and screw termination for secure panel mounting. Constructed with a black housing and tin-plated contacts, this component operates across a -30°C to 85°C temperature range. Dimensions are 42.5mm in diameter and 32.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-4228-P-C28-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10mA |
| Diameter | 42.5mm |
| Frequency | 2.8kHz |
| Height | 32.5mm |
| Input Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 6V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 10mA |
| Package Quantity | 40 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-P-C28-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
