
Panel-mount audio piezo indicator operating between 10V and 48V DC, with a nominal voltage of 12V DC. Features a 2.8kHz frequency and 3mA current rating. Constructed with a black housing and tin-plated contacts, this component measures 42.5mm in diameter and 32.5mm in height. Designed for panel mounting with screw termination, it operates within a temperature range of -30°C to 85°C.
Projects Unlimited AI-4228-P-C48-R technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 3mA |
| Diameter | 42.5mm |
| Frequency | 2.8kHz |
| Height | 32.5mm |
| Input Current | 3mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 3mA |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 3mA |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-P-C48-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
