Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PROJECTS UNLIMITED
AI-4228-P-CH16
Datasheet
Projects Unlimited
AI-4228-P-CH16
Obsolete
Buzzer Piezo 12VDC 42MM Panel
Electromechanical
Audio Components
Electromechanical
Audio Components
Speakers
Dynamic & Piezo
Buzzer Piezo 12VDC 42MM Panel
Frequency
500kHz
Voltage Rating
12V
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Diameter
42.5mm
Frequency
500kHz
Input Type
DC
Mount
Panel
Series
AI
Termination
Screw
Voltage Rating
12V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account