
Panel-mount audio indicator operating at 220VAC, delivering 94dBA at 2.8kHz. Features a 42.5mm diameter, 42mm height, and screw termination. This component has a current rating of 18mA and operates within a temperature range of -30°C to 85°C. Input voltage is AC, with a nominal supply of 220V and a DC voltage rating of 60V to 250V.
Projects Unlimited AI-4228-P-FP250-R technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 18mA |
| Diameter | 42.5mm |
| Frequency | 2.8kHz |
| Height | 42mm |
| Input Current | 18mA |
| Input Type | AC |
| Length | 42.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 18mA |
| Max Supply Voltage (DC) | 250V |
| Min Supply Voltage (DC) | 60V |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 60V |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 220V |
| Operating Supply Current | 18mA |
| Outside Diameter | 42.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| Washable | No |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-P-FP250-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
