
Projects Unlimited AI-4228-P-FP28 technical specifications.
| Diameter | 42.5mm |
| Frequency | 2.8kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-P-FP28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
