Projects Unlimited AI-4228-P-FP28D technical specifications.
| Current Rating | 10mA |
| Diameter | 42.5mm |
| Frequency | 2.8kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-P-FP28D to view detailed technical specifications.
No datasheet is available for this part.