The AI-4228-P-SP120 is a dynamic speaker with a diameter of 42.5mm and a voltage rating of 110V. It operates within a temperature range of -30°C to 85°C and has a maximum operating supply current of 20mA. The speaker is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Diameter | 42.5mm |
| Frequency | 2.8kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 110V |
| RoHS | Not Compliant |