
Panel-mount audio indicator operating at 110VDC with a 2.8kHz frequency and 92dBA sound output. Features a 20mA current rating, 42.5mm diameter, and 32.5mm height. Designed for panel mounting with screw termination and a black housing. Operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-4228-P-SP120-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20mA |
| Diameter | 42.5mm |
| Frequency | 2.8kHz |
| Height | 32.5mm |
| Input Current | 20mA |
| Length | 42.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 120V |
| Min Supply Voltage (DC) | 30V |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 110V |
| Operating Supply Current | 20mA |
| Package Quantity | 40 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 110V |
| Voltage Rating (AC) | 110V |
| Washable | No |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-P-SP120-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
