
Audio Indicators & Alerts 220VAC 2800Hz 94dBA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-4228-P-SP250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 18mA |
| Diameter | 42.5mm |
| Frequency | 2.8kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 18mA |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-P-SP250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
