The AI-4228-S-FP16 is a piezo speaker driver designed for DC input applications. It operates within a temperature range of -30°C to 85°C and draws a maximum operating current of 10mA. The device is mounted on a panel and features a termination type of solder. It is rated for a maximum voltage of 12V and operates at a frequency of 2.9kHz.
Checking distributor stock and pricing after the page loads.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Series | AI |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Not Compliant |