
DC-powered piezo indicator with a 3V to 20V operating voltage range and 10mA current rating. Features a 2.8kHz self-resonant frequency and a 12V nominal DC voltage. Designed for panel mounting with flanges and wire lead termination. This black indicator has a 41.8mm outside diameter, 16mm height, and 60mm length, operating between -20°C and 60°C.
Projects Unlimited AI-4228-TF-LW140-3-R technical specifications.
| Color | Black |
| Current Rating | 10mA |
| Diameter | 41.8mm |
| Frequency | 2.8kHz |
| Height | 16mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Flanges, Panel |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 10mA |
| Outside Diameter | 41.8mm |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 41.8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-TF-LW140-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
