
Piezo audio indicator with a DC input type, operating across a 3VDC to 28VDC voltage range. Features a nominal supply voltage of 12VDC and a maximum operating current of 7mA. Delivers a sound pressure level of 95dBAdBA at a self-resonant frequency between 2.3kHz and 3.3kHz. Designed for flange or panel mounting with wire lead termination. Dimensions include a 41.8mm diameter and 16mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-4228-TF-LW140-4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 7mA |
| Diameter | 41.8mm |
| Frequency | 2.8kHz |
| Height | 16mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 7mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Flanges, Panel |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 7mA |
| Outside Diameter | 41.8mm |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 41.8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-TF-LW140-4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
