
Audio indicator with 105dB sound output at 2.8kHz, operating on 1.5V to 20V DC with a nominal supply voltage of 12V DC. Features a 10mA operating current and a self-resonant frequency of 2.8kHz. Designed for panel or chassis mounting with wire lead termination, this black component has a diameter of 41.8mm and a height of 16mm. It operates within a temperature range of -40°C to 65°C and is supplied in bulk packaging of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-4228-TF-LW140-C-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 10mA |
| Diameter | 41.8mm |
| Frequency | 2.8kHz |
| Height | 16mm |
| Input Current | 15mA |
| Input Type | DC |
| Length | 60mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 1.5V |
| Mount | Flanges, Panel, Chassis Mount |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 10mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| Width | 41.8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-TF-LW140-C-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
