
DC audio piezo indicator with a 3V to 20V operating voltage range and a nominal 12V DC rating. Features a 2.8kHz self-resonant frequency and a 10mA current rating. This black indicator has a 41.8mm diameter, 16mm height, and 60mm length, designed for flange or panel mounting with wire lead termination. It operates within a -20°C to 60°C temperature range and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-4228-TF-LW140-FP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 10mA |
| Diameter | 41.8mm |
| Frequency | 2.8kHz |
| Height | 16mm |
| Input Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Flanges, Panel |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 10mA |
| Outside Diameter | 41.8mm |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 41.8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-TF-LW140-FP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
