
This 60mm diameter audio component is designed for panel, flanges, or chassis mounting. It operates within a temperature range of -20°C to 60°C and is powered by a nominal 12V DC supply. The component's maximum supply current is 10mA, and it can withstand a maximum supply voltage of 20V. The component is packaged in a tray with 90 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-4228-TF-LW140-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10mA |
| Diameter | 60mm |
| Frequency | 2.8kHz |
| Height | 16mm |
| Input Type | DC |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Mount | Flanges, Panel, Chassis Mount |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 10mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| Width | 41.8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-TF-LW140-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.