
General purpose audio piezo indicator with a 3V to 28V DC input range and 10mA current rating. Features a 2.8kHz frequency and 12V nominal supply voltage. Constructed from black ABS material with gold-plated contacts and through-hole mounting with PC pins. Operates across a temperature range of -30°C to 85°C.
Projects Unlimited AI-4228-TWT-R technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Diameter | 42mm |
| Frequency | 2.8kHz |
| Height | 14mm |
| Input Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | ABS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4228-TWT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
