
Audio Indicators & Alerts 95dBA 2900Hz 24Vdc
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-4230-S-C24-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Nickel |
| Current Rating | 15mA |
| Diameter | 42mm |
| Frequency | 2.9kHz |
| Height | 20.5mm |
| Input Type | DC |
| Length | 42mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 1V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 24V |
| Operating Supply Current | 15mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AI |
| Termination | Solder |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4230-S-C24-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.