The AI-430 is a 12V DC-operated speaker with a current rating of 7mA. It measures 60mm in length and 16mm in height, with a diameter of 41.8mm. The speaker is designed for panel mounting via flanges and is available in bulk packaging with wire leads. It operates within a self-resonant frequency of 2.8kHz and is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 7mA |
| Diameter | 41.8mm |
| Frequency | 500Hz |
| Height | 16mm |
| Input Current | 7mA |
| Input Type | DC |
| Length | 60mm |
| Mount | Flanges, Panel |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |