
Projects Unlimited AI-431H technical specifications.
| Current Rating | 15mA |
| Diameter | 41.8mm |
| Frequency | 2.8kHz |
| Input Type | DC |
| Mount | Flanges, Panel |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-431H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
