
Panel-mount audio piezo buzzer with a 20V to 130V DC operating voltage range and 110V nominal voltage. Features a 2.8kHz self-resonant frequency and 17mA current rating. Constructed with a black housing and nickel-plated contacts, this component measures 43mm in diameter and 33mm in height, utilizing screw termination for secure mounting. Operates within a temperature range of -20°C to 60°C.
Sign in to ask questions about the Projects Unlimited AI-4328-P-C120D-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AI-4328-P-C120D-R technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 17mA |
| Diameter | 43mm |
| Frequency | 2.8kHz |
| Height | 33mm |
| Input Current | 17mA |
| Length | 43mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 17mA |
| Max Supply Voltage (DC) | 130V |
| Min Supply Voltage (DC) | 20V |
| Max Supply Voltage | 130V |
| Min Supply Voltage | 20V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 110V |
| Operating Supply Current | 17mA |
| Outside Diameter | 43mm |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 110V |
| DC Rated Voltage | 110V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4328-P-C120D-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
