
Panel mount audio piezo buzzer with a 4V to 28V DC input range and 12V nominal voltage. Features a 2.8kHz frequency, 8mA operating current, and nickel contact plating. Constructed from ABS material with a 43mm diameter and 33mm height, it offers screw termination and operates between -20°C and 60°C.
Sign in to ask questions about the Projects Unlimited AI-4328-P-C28-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AI-4328-P-C28-2-R technical specifications.
| Contact Plating | Nickel |
| Current Rating | 8mA |
| Diameter | 43mm |
| Frequency | 2.8kHz |
| Height | 33mm |
| Input Current | 18mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43mm |
| Material | ABS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 8mA |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4328-P-C28-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
