
Piezo transducer with a 2.8kHz frequency and 97dBA sound pressure level. Features a 28VDC maximum supply voltage and 4V minimum supply voltage, with a 7mA operating current. Panel mount design with screw termination, measuring 42.5mm in diameter and 33mm in height. Operating temperature range from -30°C to 85°C.
Projects Unlimited AI-4328-P-C28-R technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 7mA |
| Diameter | 42.5mm |
| Frequency | 2.8kHz |
| Height | 33mm |
| Length | 42.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 7mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 12V |
| Operating Supply Current | 7mA |
| Outside Diameter | 43mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4328-P-C28-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
