
This 220V audio component features a contact plating of tin and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a maximum supply current of 16mA. The component is designed for panel mount and has a nominal supply voltage of 220V AC. It is available in bulk packaging with a package quantity of 40.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-4328-P-FP250-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Current Rating | 16mA |
| Diameter | 42.5mm |
| Frequency | 2.8kHz |
| Height | 33mm |
| Length | 42.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Max Supply Voltage (DC) | 250V |
| Min Supply Voltage (DC) | 60V |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 220V |
| Operating Supply Current | 16mA |
| Package Quantity | 40 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| Washable | No |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4328-P-FP250-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
