Alerts PZ 98dba 2800Hz 12V
Checking distributor stock and pricing after the page loads.
| Current Rating | 10mA |
| Diameter | 41.8mm |
| Frequency | 500Hz |
| Input Type | DC |
| Mount | Flanges, Panel |
| Self Resonant Frequency | 2.8kHz |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |