
Panel-mount audio indicator with 90 dBA sound output at 12VDC. Features a 2.9kHz frequency and 25mA operating current. Constructed with a black housing and nickel-plated contacts, this component operates within a -20°C to 60°C temperature range and utilizes screw termination.
Projects Unlimited AI-4429-P-CP12-R technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 25mA |
| Diameter | 43.5mm |
| Frequency | 2.9kHz |
| Height | 33.5mm |
| Input Current | 25mA |
| Input Type | DC |
| Length | 43.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 4V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 25mA |
| Package Quantity | 45 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | No |
| Width | 43.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-4429-P-CP12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
