
This audio indicator operates on a 5-13VDC input, with a nominal supply voltage of 12VDC. It features a high sound pressure level of 115dB at a 2.5kHz frequency. The component has a 50mm diameter and 29mm height, with a through-hole mount and PC pin termination. It is rated for 75mA current and is washable, with an operating temperature range of -20°C to 60°C.
Projects Unlimited AI-5025-TWT-R technical specifications.
| Contact Plating | Tin |
| Current Rating | 75mA |
| Diameter | 50mm |
| Frequency | 2.5kHz |
| Height | 29mm |
| Input Type | DC |
| Length | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 75mA |
| Max Supply Voltage (DC) | 13V |
| Min Supply Voltage (DC) | 5V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 75mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.5kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Washable | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-5025-TWT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
