The AI-550AS is a radial mount audio driver with a voltage rating of 12V and a current rating of 8mA. It has a diameter of 23.8mm and is designed for through hole mounting on a PCB. The device operates at a frequency of 2.9kHz and has a self resonant frequency of 2.9kHz. It is suitable for use in audio applications and is part of the AI series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 8mA |
| Diameter | 23.8mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Mount | PCB, Through Hole |
| Self Resonant Frequency | 2.9kHz |
| Series | AI |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |