
Audio Indicators & Alerts 90 dBA 12VDC 3600Hz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-750S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 8mA |
| Diameter | 36.5mm |
| Frequency | 500Hz |
| Input Type | DC |
| Mount | Panel |
| Packaging | Bulk |
| Self Resonant Frequency | 3.6kHz |
| Series | AI |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-750S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
