
The AI-3035-TT-12V-R is a high-output internally driven piezo indicator from PUI Audio. It is designed to operate at a rated voltage of 12VDC, providing a powerful 110dBA sound pressure level at a distance of 10cm. The device produces a continuous single tone at a resonant frequency of 3.5kHz. It features a top-firing design housed in PBT material with tin-plated copper terminals for through-hole PCB mounting. Its rugged design supports an operating temperature range from -40°C to +85°C, making it suitable for industrial and high-performance signaling applications.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 12VDC |
| Operating Voltage Range | 3 ~ 20VDC |
| Current Draw at Rated Voltage | 12mA |
| Minimum Sound Pressure Level (SPL) @ 10cm | 110dBA |
| Resonant Frequency | 3,500 ± 500Hz |
| Tone or Pulse Rate | Continuous |
| Operating Temperature | -40 ~ +85°C |
| Storage Temperature | -40 ~ +90°C |
| Housing Material | PBT |
| Terminal Material | Sn Plated Copper |
| Weight | 9.3g |
| Height | 19.2mm |
| Diameter | 30.2mm |
| Mounting Type | Through Hole |
| RoHS | Compliant |
| REACH | SVHC |
| Environmental Compliances | RoHS/REACH 7c-1 |