
The ANM-5254L-R is a 1.5V, 500uA wire mount MEMS electret condenser from Projects Unlimited. It has a nominal supply voltage of 1.5V and an operating supply current of 500uA. The device has a maximum supply voltage of 10V and is available in bulk packaging with 100 units per package. It has a circular, round shape with a diameter of 9.7mm and a length of 9.7mm. The device has a termination of solder and an impedance of 680 ohms.
Projects Unlimited ANM-5254L-R technical specifications.
| Depth | 5.2mm |
| Diameter | 9.7mm |
| Impedance | 680R |
| Length | 9.7mm |
| Max Supply Voltage (DC) | 10V |
| Mount | Wire |
| Nominal Supply Voltage (DC) | 1.5V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 1.5V |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ANM |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 1.5V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited ANM-5254L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
