
This omnidirectional electret condenser microphone has a maximum supply voltage of 10V and an operating supply voltage of 1.5V. The device operates at a nominal supply current of 500uA. It is mounted via solder pads and has a termination of solder. The microphone has a depth of 4.5mm and a diameter of 4.5mm, with a height of 4.7mm and a length of 9.7mm. It is packaged in bulk and has a packaging quantity of one.
Projects Unlimited AOM-4542L-R technical specifications.
| Depth | 4.5mm |
| Diameter | 4.5mm |
| Direction | Omnidirectional |
| Height | 4.7mm |
| Impedance | 2.2kR |
| Length | 9.7mm |
| Max Supply Voltage (DC) | 10V |
| Mount | Solder Pad |
| Nominal Supply Voltage (DC) | 1.5V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 1.5V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AOM |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 1.5V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AOM-4542L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
