
Omnidirectional MEMS microphone with 2.2kΩ impedance and -44±2dB sensitivity. Features a 1.5VDC nominal supply voltage, 500µA operating current, and a maximum supply voltage of 10VDC. This analog output component has a circular, round shape with a 9.7mm diameter and 4.5mm depth, utilizing PC pins for wire mounting. Packaged in bulk, 100 units per package.
Projects Unlimited AOM-4544P-2-R technical specifications.
| Current Rating | 500uA |
| Depth | 4.5mm |
| Diameter | 9.7mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Length | 9.7mm |
| Max Supply Voltage (DC) | 10V |
| Max Supply Voltage | 1.5V |
| Mount | Wire |
| Nominal Input Voltage | 1.5V |
| Nominal Supply Voltage (DC) | 1.5V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AOM |
| Shape | Circular, Round |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AOM-4544P-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
