
This omnidirectional MEMS microphone has a maximum supply voltage of 10V and a nominal supply voltage of 1.5V. It operates at an impedance of 2.2kR and has an output type of analog. The microphone is available in a package quantity of 100 and is packaged in bulk. It is suitable for use in applications with operating temperatures within the standard range.
Projects Unlimited AOM-4546P-NF-R technical specifications.
| Depth | 4.5mm |
| Diameter | 9.7mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Max Supply Voltage (DC) | 10V |
| Nominal Supply Voltage (DC) | 1.5V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2200R |
| Series | AOM |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AOM-4546P-NF-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
