
Omnidirectional MEMS microphone with 1kΩ impedance, featuring an analog output. This circular, round component has a 9.7mm diameter and 5.2mm depth, designed for solder pad mounting. It operates with a nominal supply voltage of 4.5V, a maximum supply voltage of 4.5V, and a maximum DC supply voltage of 10V, drawing 500µA operating current. The microphone is RoHS compliant and supplied in bulk packaging.
Projects Unlimited AOM-5244L-R technical specifications.
| Depth | 5.2mm |
| Diameter | 9.7mm |
| Direction | Omnidirectional |
| Height | 5.4mm |
| Impedance | 1kR |
| Length | 9.7mm |
| Max Supply Voltage (DC) | 10V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 4.5V |
| Mount | Solder Pad |
| Nominal Input Voltage | 4.5V |
| Nominal Supply Voltage (DC) | 4.5V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Outside Diameter | 9.7mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AOM |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 4.5V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AOM-5244L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
