
Projects Unlimited AOM-6545P-R technical specifications.
| Depth | 6.5mm |
| Diameter | 9.4mm |
| Direction | Omnidirectional |
| Impedance | 1kR |
| Length | 9.4mm |
| Max Supply Voltage (DC) | 10V |
| Max Supply Voltage | 4.5V |
| Nominal Supply Voltage (DC) | 4.5V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AOM |
| Shape | Circular, Round |
| Termination | PC Pins |
| Voltage Rating | 4.5V |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AOM-6545P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
