
The AOM-6738L-R is an omnidirectional electret condenser microphone with a nominal supply voltage of 1.5V and an operating supply current of 500uA. It features a solder pad mount and an impedance of 2.2kR. The microphone is available in bulk packaging with 100 units per package. It is not Reach SVHC compliant.
Projects Unlimited AOM-6738L-R technical specifications.
| Depth | 6.7mm |
| Diameter | 9.7mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Max Supply Voltage (DC) | 10V |
| Max Supply Voltage | 1.5V |
| Mount | Solder Pad |
| Nominal Supply Voltage (DC) | 1.5V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | AOM |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AOM-6738L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.